
SN74F283NSR | |
|---|---|
DigiKey Part Number | 2156-SN74F283NSR-ND |
Manufacturer | |
Manufacturer Product Number | SN74F283NSR |
Description | IC BINARY FULL ADDER 4BIT 16-SO |
Customer Reference | |
Detailed Description | Binary Full Adder with Fast Carry IC 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74F283NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Binary Full Adder with Fast Carry | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 4 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 477 | € 0,53543 | € 255,40 |
| Unit Price without VAT: | € 0,53543 |
|---|---|
| Unit Price with VAT: | € 0,65322 |

