
SN74F151BDR | |
|---|---|
DigiKey Part Number | 296-14806-2-ND - Tape & Reel (TR) 296-14806-1-ND - Cut Tape (CT) 296-14806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F151BDR |
Description | IC MULTIPLEXER 1 X 8:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F151BDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 1mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,64000 | € 0,64 |
| 10 | € 0,45100 | € 4,51 |
| 25 | € 0,40480 | € 10,12 |
| 100 | € 0,35460 | € 35,46 |
| 250 | € 0,33056 | € 82,64 |
| 500 | € 0,31612 | € 158,06 |
| 1 000 | € 0,31206 | € 312,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,29163 | € 729,08 |
| 5 000 | € 0,28405 | € 1 420,25 |
| 7 500 | € 0,28026 | € 2 101,95 |
| 12 500 | € 0,27605 | € 3 450,62 |
| 17 500 | € 0,27359 | € 4 787,82 |
| 25 000 | € 0,27123 | € 6 780,75 |
| Unit Price without VAT: | € 0,64000 |
|---|---|
| Unit Price with VAT: | € 0,78080 |

