
SN74CBTLV3861NSR | |
|---|---|
DigiKey Part Number | 296-SN74CBTLV3861NSRTR-ND - Tape & Reel (TR) 296-SN74CBTLV3861NSRCT-ND - Cut Tape (CT) 296-SN74CBTLV3861NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3861NSR |
Description | IC BUS SWITCH 10 X 1:1 24-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3861NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,37716 | € 754,32 |
| 4 000 | € 0,36726 | € 1 469,04 |
| 6 000 | € 0,36231 | € 2 173,86 |
| 10 000 | € 0,35682 | € 3 568,20 |
| 14 000 | € 0,35361 | € 4 950,54 |
| 20 000 | € 0,35052 | € 7 010,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,79000 | € 0,79 |
| 10 | € 0,56900 | € 5,69 |
| 25 | € 0,51240 | € 12,81 |
| 100 | € 0,45100 | € 45,10 |
| 250 | € 0,42152 | € 105,38 |
| 500 | € 0,40378 | € 201,89 |
| 1 000 | € 0,38918 | € 389,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,70000 | € 0,70 |
| 10 | € 0,50100 | € 5,01 |
| 25 | € 0,45040 | € 11,26 |
| 100 | € 0,39530 | € 39,53 |
| 250 | € 0,36892 | € 92,23 |
| 500 | € 0,35306 | € 176,53 |
| 1 000 | € 0,34000 | € 340,00 |
| Unit Price without VAT: | € 0,70000 |
|---|---|
| Unit Price with VAT: | € 0,85400 |

