MFR Recommended

SN74CBTD3861PWRE4 | |
|---|---|
DigiKey Part Number | SN74CBTD3861PWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74CBTD3861PWRE4 |
Description | IC BUS SWITCH 10 X 1:1 24-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTD3861PWRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,21798 | € 435,96 |
| 4 000 | € 0,21169 | € 846,76 |
| 6 000 | € 0,20855 | € 1 251,30 |
| 10 000 | € 0,20506 | € 2 050,60 |
| 14 000 | € 0,20302 | € 2 842,28 |
| 20 000 | € 0,20106 | € 4 021,20 |
| Unit Price without VAT: | € 0,21798 |
|---|---|
| Unit Price with VAT: | € 0,26594 |


