
SN74CBTD3861DGVR | |
|---|---|
DigiKey Part Number | 296-6485-2-ND - Tape & Reel (TR) 296-6485-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74CBTD3861DGVR |
Description | IC BUS SWITCH 10 X 1:1 24-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTD3861DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,85000 | € 0,85 |
| 10 | € 0,61200 | € 6,12 |
| 25 | € 0,55200 | € 13,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,43977 | € 879,54 |
| Unit Price without VAT: | € 0,85000 |
|---|---|
| Unit Price with VAT: | € 1,03700 |

