SN74CBTD3384DBQR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 27 526
Unit Price: € 0,59000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6 183
Unit Price: € 0,71000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 776
Unit Price: € 0,67000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,55000
Datasheet
Bus Switch 5 x 1:1 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTD3384DBQR

DigiKey Part Number
296-6479-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74CBTD3384DBQR
Description
IC BUS SWITCH 5 X 1:1 24-SSOP
Customer Reference
Detailed Description
Bus Switch 5 x 1:1 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTD3384DBQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Bus Switch
Circuit
5 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes