
SN74CBTD3305CDR | |
|---|---|
DigiKey Part Number | 296-19243-2-ND - Tape & Reel (TR) 296-19243-1-ND - Cut Tape (CT) 296-19243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTD3305CDR |
Description | IC BUS SWITCH 1 X 1:1 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTD3305CDR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Bus Switch | Supplier Device Package 8-SOIC |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,38000 | € 3,80 |
| 25 | € 0,34040 | € 8,51 |
| 100 | € 0,29720 | € 29,72 |
| 250 | € 0,27656 | € 69,14 |
| 500 | € 0,26414 | € 132,07 |
| 1 000 | € 0,25390 | € 253,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,24310 | € 607,75 |
| 5 000 | € 0,23659 | € 1 182,95 |
| 7 500 | € 0,23333 | € 1 749,98 |
| 12 500 | € 0,22972 | € 2 871,50 |
| 17 500 | € 0,22761 | € 3 983,18 |
| 25 000 | € 0,22558 | € 5 639,50 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65880 |

