
SN74CBT3861DW | |
|---|---|
DigiKey Part Number | SN74CBT3861DW-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT3861DW |
Description | IC BUS SWITCH 10 X 1:1 24-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3861DW Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Type Bus Switch | Supplier Device Package 24-SOIC |
Circuit 10 x 1:1 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,06000 | € 1,06 |
| 10 | € 0,77200 | € 7,72 |
| 25 | € 0,69840 | € 17,46 |
| 100 | € 0,61800 | € 61,80 |
| 250 | € 0,57960 | € 144,90 |
| 500 | € 0,56674 | € 283,37 |
| Unit Price without VAT: | € 1,06000 |
|---|---|
| Unit Price with VAT: | € 1,29320 |

