
SN74CBT3383CDW | |
|---|---|
DigiKey Part Number | SN74CBT3383CDW-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT3383CDW |
Description | IC BUS FET EXCH SW 5X2:2 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus FET Exchange Switch 5 x 2:2 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3383CDW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Bus FET Exchange Switch | |
Circuit | 5 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,81000 | € 0,81 |
| 10 | € 0,58100 | € 5,81 |
| 25 | € 0,52440 | € 13,11 |
| 100 | € 0,46180 | € 46,18 |
| 250 | € 0,43180 | € 107,95 |
| 500 | € 0,41374 | € 206,87 |
| 1 000 | € 0,39888 | € 398,88 |
| 2 500 | € 0,38317 | € 957,93 |
| 5 000 | € 0,37370 | € 1 868,50 |
| Unit Price without VAT: | € 0,81000 |
|---|---|
| Unit Price with VAT: | € 0,98820 |

