MFR Recommended

SN74CBT3257RGYRG4 | |
|---|---|
DigiKey Part Number | SN74CBT3257RGYRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74CBT3257RGYRG4 |
Description | IC MUX/DEMUX 4 X 2:1 16-VQFN |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3257RGYRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,27881 | € 836,43 |
| 6 000 | € 0,27182 | € 1 630,92 |
| 9 000 | € 0,26833 | € 2 414,97 |
| 15 000 | € 0,26445 | € 3 966,75 |
| 21 000 | € 0,26219 | € 5 505,99 |
| 30 000 | € 0,26001 | € 7 800,30 |
| Unit Price without VAT: | € 0,27881 |
|---|---|
| Unit Price with VAT: | € 0,34015 |


