Bus Switch 4 x 1:1 20-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT3244DGVR

DigiKey Part Number
296-SN74CBT3244DGVRTR-ND - Tape & Reel (TR)
296-SN74CBT3244DGVRCT-ND - Cut Tape (CT)
296-SN74CBT3244DGVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBT3244DGVR
Description
IC BUS SWITCH 4 X 1:1 20-TVSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bus Switch 4 x 1:1 20-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3244DGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
4 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 900
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,66000€ 0,66
10€ 0,47100€ 4,71
25€ 0,42320€ 10,58
100€ 0,37100€ 37,10
250€ 0,34608€ 86,52
500€ 0,33108€ 165,54
1 000€ 0,31872€ 318,72
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,30855€ 617,10
4 000€ 0,30018€ 1 200,72
6 000€ 0,29599€ 1 775,94
10 000€ 0,29135€ 2 913,50
14 000€ 0,28863€ 4 040,82
20 000€ 0,28603€ 5 720,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,66000
Unit Price with VAT:€ 0,80520