Bus Switch 1 x 1:1 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT3125DBR

DigiKey Part Number
296-SN74CBT3125DBRTR-ND - Tape & Reel (TR)
296-SN74CBT3125DBRCT-ND - Cut Tape (CT)
296-SN74CBT3125DBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBT3125DBR
Description
IC BUS SWITCH 1 X 1:1 14-SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 14-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3125DBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
4
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SSOP (0.209", 5.30mm Width)
Supplier Device Package
14-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 245
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,72000€ 0,72
10€ 0,51500€ 5,15
25€ 0,46320€ 11,58
100€ 0,40640€ 40,64
250€ 0,37944€ 94,86
500€ 0,36322€ 181,61
1 000€ 0,36078€ 360,78
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,33884€ 677,68
4 000€ 0,32978€ 1 319,12
6 000€ 0,32525€ 1 951,50
10 000€ 0,32022€ 3 202,20
14 000€ 0,31728€ 4 441,92
20 000€ 0,31445€ 6 289,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,72000
Unit Price with VAT:€ 0,87840

Other Suppliers on DigiKey

140 000In Stock
Ships from Rochester Electronics, LLC