
SN74BCT640NSR | |
|---|---|
DigiKey Part Number | 296-13179-2-ND - Tape & Reel (TR) 296-13179-1-ND - Cut Tape (CT) 296-13179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74BCT640NSR |
Description | IC TRANSCEIVER INVERT 5.5V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74BCT640NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 3mA, 24mA; 15mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,79000 | € 4,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 3,55809 | € 7 116,18 |
| Unit Price without VAT: | € 4,79000 |
|---|---|
| Unit Price with VAT: | € 5,84380 |

