
SN74BCT2414DWR | |
|---|---|
DigiKey Part Number | SN74BCT2414DWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74BCT2414DWR |
Description | IC MEMORY DECODER 20-SOIC |
Customer Reference | |
Detailed Description | Memory Decoder IC 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74BCT2414DWR Models |
Category | Supply Voltage 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 75°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Part Status Obsolete | Supplier Device Package 20-SOIC |
Logic Type Memory Decoder | Base Product Number |

