


SN74BCT2414DW | |
|---|---|
DigiKey Part Number | 296-13176-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74BCT2414DW |
Description | IC MEMORY DECODER 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Memory Decoder IC 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74BCT2414DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Memory Decoder | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | - | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 3,39140 | € 847,85 |
| Unit Price without VAT: | € 3,39140 |
|---|---|
| Unit Price with VAT: | € 4,13751 |

