
SN74AXCH2T45DTMR | |
|---|---|
DigiKey Part Number | 296-SN74AXCH2T45DTMRTR-ND - Tape & Reel (TR) 296-SN74AXCH2T45DTMRCT-ND - Cut Tape (CT) 296-SN74AXCH2T45DTMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AXCH2T45DTMR |
Description | IC TXRX NON-INVERT 3.6V 8-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 2 Bit per Element Output 8-X2SON (1.35x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | - | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | 8-X2SON (1.35x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,72000 | € 0,72 |
| 10 | € 0,51500 | € 5,15 |
| 25 | € 0,46320 | € 11,58 |
| 100 | € 0,40680 | € 40,68 |
| 250 | € 0,37992 | € 94,98 |
| 500 | € 0,36372 | € 181,86 |
| 1 000 | € 0,36150 | € 361,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,32775 | € 1 638,75 |
| 10 000 | € 0,32076 | € 3 207,60 |
| 15 000 | € 0,31725 | € 4 758,75 |
| 25 000 | € 0,31337 | € 7 834,25 |
| Unit Price without VAT: | € 0,72000 |
|---|---|
| Unit Price with VAT: | € 0,87840 |

