SN74AVCH8T245PWG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 704
Unit Price: € 1,60000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 742
Unit Price: € 0,80000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8 433
Unit Price: € 1,23237
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 311
Unit Price: € 0,80000
Datasheet
Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVCH8T245PWG4

DigiKey Part Number
SN74AVCH8T245PWG4-ND
Manufacturer
Manufacturer Product Number
SN74AVCH8T245PWG4
Description
IC TRANSLATION TXRX 3.6V 24TSSOP
Customer Reference
Detailed Description
Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AVCH8T245PWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Logic Type
Translation Transceiver
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
420€ 0,76367€ 320,74
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 0,76367
Unit Price with VAT:€ 0,93168