
SN74AUP2G79DCUR | |
|---|---|
DigiKey Part Number | 296-25598-2-ND - Tape & Reel (TR) 296-25598-1-ND - Cut Tape (CT) 296-25598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G79DCUR |
Description | IC FF D-TYPE DOUBLE 1BIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G79DCUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 266 MHz | |
Max Propagation Delay @ V, Max CL | 6.3ns @ 3.3V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Iq) | 500 nA | |
Input Capacitance | 1.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,62000 | € 0,62 |
| 10 | € 0,44100 | € 4,41 |
| 25 | € 0,39560 | € 9,89 |
| 100 | € 0,34610 | € 34,61 |
| 250 | € 0,32264 | € 80,66 |
| 500 | € 0,30846 | € 154,23 |
| 1 000 | € 0,30416 | € 304,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,28237 | € 847,11 |
| 6 000 | € 0,27532 | € 1 651,92 |
| 9 000 | € 0,27178 | € 2 446,02 |
| 15 000 | € 0,26787 | € 4 018,05 |
| 21 000 | € 0,26558 | € 5 577,18 |
| 30 000 | € 0,26338 | € 7 901,40 |
| Unit Price without VAT: | € 0,62000 |
|---|---|
| Unit Price with VAT: | € 0,75640 |

