
SN74AUP2G241DQER | |
|---|---|
DigiKey Part Number | 296-32274-2-ND - Tape & Reel (TR) 296-32274-1-ND - Cut Tape (CT) 296-32274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G241DQER |
Description | IC BUFF 0.8V/3.6V 8-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-X2SON (1.4x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G241DQER Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-XFDFN |
Number of Elements 2 | Supplier Device Package 8-X2SON (1.4x1) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,24900 | € 2,49 |
| 25 | € 0,22200 | € 5,55 |
| 100 | € 0,19220 | € 19,22 |
| 250 | € 0,17808 | € 44,52 |
| 500 | € 0,16948 | € 84,74 |
| 1 000 | € 0,16242 | € 162,42 |
| 2 500 | € 0,15498 | € 387,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,15048 | € 752,40 |
| 10 000 | € 0,14679 | € 1 467,90 |
| 15 000 | € 0,14494 | € 2 174,10 |
| 25 000 | € 0,14288 | € 3 572,00 |
| 35 000 | € 0,14169 | € 4 959,15 |
| 50 000 | € 0,14053 | € 7 026,50 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43920 |

