
SN74AUP1G80DSFR | |
|---|---|
DigiKey Part Number | 296-SN74AUP1G80DSFRTR-ND - Tape & Reel (TR) 296-SN74AUP1G80DSFRCT-ND - Cut Tape (CT) 296-SN74AUP1G80DSFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G80DSFR |
Description | IC FF D-TYPE SINGLE 1BIT 6-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-XFDFN |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G80DSFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 260 MHz | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Iq) | 500 nA | |
Input Capacitance | 1.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON (1x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,27000 | € 2,70 |
| 25 | € 0,24160 | € 6,04 |
| 100 | € 0,20950 | € 20,95 |
| 250 | € 0,19420 | € 48,55 |
| 500 | € 0,18496 | € 92,48 |
| 1 000 | € 0,17736 | € 177,36 |
| 2 500 | € 0,16934 | € 423,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,16451 | € 822,55 |
| 10 000 | € 0,16053 | € 1 605,30 |
| 15 000 | € 0,15854 | € 2 378,10 |
| 25 000 | € 0,15633 | € 3 908,25 |
| 35 000 | € 0,15504 | € 5 426,40 |
| 50 000 | € 0,15380 | € 7 690,00 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47580 |

