SN74AUP1G80DCKTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 133 096
Unit Price: € 0,80000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 3 529
Unit Price: € 0,18000
Datasheet
Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-TSSOP, SC-70-5, SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G80DCKTG4

DigiKey Part Number
SN74AUP1G80DCKTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AUP1G80DCKTG4
Description
IC FF D-TYPE SINGLE 1BIT SC70-5
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-TSSOP, SC-70-5, SOT-353
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G80DCKTG4 Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
6.4ns @ 3.3V, 30pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
4mA, 4mA
Packaging
Tape & Reel (TR)
Voltage - Supply
0.8V ~ 3.6V
Part Status
Discontinued at DigiKey
Current - Quiescent (Iq)
500 nA
Function
Standard
Input Capacitance
1.5 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
SC-70-5
Number of Bits per Element
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Clock Frequency
260 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AUP1G80DCKTTexas Instruments133 096296-32266-1-ND€ 0,80000MFR Recommended
74AUP1G80GW,125Nexperia USA Inc.3 5291727-6842-1-ND€ 0,18000Upgrade
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,38434€ 384,34
1 250€ 0,38026€ 475,32
1 750€ 0,37458€ 655,51
2 500€ 0,36911€ 922,77
6 250€ 0,35734€ 2 233,38
12 500€ 0,35024€ 4 378,00
Unit Price without VAT:€ 0,38434
Unit Price with VAT:€ 0,46889