MFR Recommended

SN74AUP1G80DBVTG4 | |
|---|---|
DigiKey Part Number | SN74AUP1G80DBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G80DBVTG4 |
Description | IC FF D-TYPE SGL 1-BIT SOT-23-5 |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G80DBVTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Standard | |
Type | D-Type | |
Output Type | Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 260 MHz | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Iq) | 500 nA | |
Input Capacitance | 1.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,38434 | € 384,34 |
| 1 250 | € 0,38026 | € 475,32 |
| 1 750 | € 0,37458 | € 655,51 |
| 2 500 | € 0,36911 | € 922,77 |
| 6 250 | € 0,35734 | € 2 233,38 |
| 12 500 | € 0,35024 | € 4 378,00 |
| Unit Price without VAT: | € 0,38434 |
|---|---|
| Unit Price with VAT: | € 0,46889 |


