
SN74AUP1G80DBVR | |
|---|---|
DigiKey Part Number | 296-17841-2-ND - Tape & Reel (TR) 296-17841-1-ND - Cut Tape (CT) 296-17841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G80DBVR |
Description | IC FF D-TYPE SGL 1-BIT SOT-23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G80DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 260 MHz | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Iq) | 500 nA | |
Input Capacitance | 1.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,23200 | € 2,32 |
| 25 | € 0,20640 | € 5,16 |
| 100 | € 0,17870 | € 17,87 |
| 250 | € 0,16528 | € 41,32 |
| 500 | € 0,15722 | € 78,61 |
| 1 000 | € 0,15056 | € 150,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,14236 | € 427,08 |
| 6 000 | € 0,13835 | € 830,10 |
| 9 000 | € 0,13634 | € 1 227,06 |
| 15 000 | € 0,13411 | € 2 011,65 |
| 21 000 | € 0,13281 | € 2 789,01 |
| 30 000 | € 0,13156 | € 3 946,80 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |

