
SN74AUP1G126DPWR | |
|---|---|
DigiKey Part Number | 296-49051-2-ND - Tape & Reel (TR) 296-49051-1-ND - Cut Tape (CT) 296-49051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G126DPWR |
Description | IC BUFF 0.8V/3.6V 5-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G126DPWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 4-XFDFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 5-X2SON (0.8x0.8) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,23500 | € 2,35 |
| 25 | € 0,20920 | € 5,23 |
| 100 | € 0,18080 | € 18,08 |
| 250 | € 0,16728 | € 41,82 |
| 500 | € 0,15914 | € 79,57 |
| 1 000 | € 0,15245 | € 152,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,14417 | € 432,51 |
| 6 000 | € 0,14013 | € 840,78 |
| 9 000 | € 0,13810 | € 1 242,90 |
| 15 000 | € 0,13585 | € 2 037,75 |
| 21 000 | € 0,13454 | € 2 825,34 |
| 30 000 | € 0,13328 | € 3 998,40 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |










