
SN74AUP1G07DSF2 | |
|---|---|
DigiKey Part Number | 296-51559-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G07DSF2 |
Description | IC BUFFER NON-INVERT 3.6V 6-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G07DSF2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,17618 | € 880,90 |
| 10 000 | € 0,17197 | € 1 719,70 |
| 15 000 | € 0,16986 | € 2 547,90 |
| 25 000 | € 0,16753 | € 4 188,25 |
| 35 000 | € 0,16617 | € 5 815,95 |
| 50 000 | € 0,16485 | € 8 242,50 |
| Unit Price without VAT: | € 0,17618 |
|---|---|
| Unit Price with VAT: | € 0,21494 |




