
SN74AUP1G06DPWR | |
|---|---|
DigiKey Part Number | 296-49050-2-ND - Tape & Reel (TR) 296-49050-1-ND - Cut Tape (CT) 296-49050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G06DPWR |
Description | IC INVERTER 1CH 1-INP 5X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain 5-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G06DPWR Models |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low -, 4mA |
Series | Input Logic Level - Low 0.1V ~ 0.45V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 3.6V |
Part Status Active | Max Propagation Delay @ V, Max CL 10.5ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 5-X2SON (0.8x0.8) |
Features Open Drain | Package / Case 4-XFDFN Exposed Pad |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,26900 | € 2,69 |
| 25 | € 0,24000 | € 6,00 |
| 100 | € 0,20810 | € 20,81 |
| 250 | € 0,19284 | € 48,21 |
| 500 | € 0,18366 | € 91,83 |
| 1 000 | € 0,17612 | € 176,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,17800 | € 534,00 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,46360 |

