
SN74AUP1G02DRLR | |
|---|---|
DigiKey Part Number | 296-18649-2-ND - Tape & Reel (TR) 296-18649-1-ND - Cut Tape (CT) 296-18649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G02DRLR |
Description | IC GATE NOR 1CH 2-INP SOT5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G02DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-5 | |
Package / Case | SOT-553 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,16329 | € 653,16 |
| 8 000 | € 0,15910 | € 1 272,80 |
| 12 000 | € 0,15700 | € 1 884,00 |
| 20 000 | € 0,15468 | € 3 093,60 |
| 28 000 | € 0,15332 | € 4 292,96 |
| 40 000 | € 0,15202 | € 6 080,80 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35380 |

