
SN74AUP1G00YFPR | |
|---|---|
DigiKey Part Number | 296-25391-2-ND - Tape & Reel (TR) 296-25391-1-ND - Cut Tape (CT) 296-25391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G00YFPR |
Description | IC GATE NAND 1CH 2-INP 6DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G00YFPR Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.5ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-DSBGA |
Number of Inputs 2 | Package / Case 6-XFBGA, DSBGA |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,25392 | € 761,76 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58560 |

