Decoder/Demultiplexer 1 x 1:2 6-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC1G19YZPR

DigiKey Part Number
296-SN74AUC1G19YZPRTR-ND - Tape & Reel (TR)
296-SN74AUC1G19YZPRCT-ND - Cut Tape (CT)
296-17897-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUC1G19YZPR
Description
IC DECODER/DEMUX 1 X 1:2 6-DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 1:2 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC1G19YZPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 1:2
Independent Circuits
1
Current - Output High, Low
9mA, 9mA
Voltage Supply Source
Single Supply
Voltage - Supply
0.8V ~ 2.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-XFBGA, DSBGA
Supplier Device Package
6-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 729
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,22641€ 679,23
6 000€ 0,22053€ 1 323,18
9 000€ 0,21758€ 1 958,22
15 000€ 0,21431€ 3 214,65
21 000€ 0,21241€ 4 460,61
30 000€ 0,21057€ 6 317,10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,51000€ 0,51
10€ 0,35800€ 3,58
25€ 0,32080€ 8,02
100€ 0,27960€ 27,96
250€ 0,25996€ 64,99
500€ 0,24816€ 124,08
1 000€ 0,23843€ 238,43
Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,47000€ 0,47
10€ 0,33300€ 3,33
25€ 0,29800€ 7,45
100€ 0,25960€ 25,96
250€ 0,24120€ 60,30
500€ 0,23010€ 115,05
1 000€ 0,22096€ 220,96
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,47000
Unit Price with VAT:€ 0,57340

Other Suppliers on DigiKey

165 000In Stock
Ships from Rochester Electronics, LLC