
SN74AUC04RGYR | |
|---|---|
DigiKey Part Number | 296-16751-2-ND - Tape & Reel (TR) 296-16751-1-ND - Cut Tape (CT) 296-16751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC04RGYR |
Description | IC INVERTER 6CH 1-INP 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC04RGYR Models |
Category | Current - Output High, Low 9mA, 9mA |
Mfr | Input Logic Level - Low 0V ~ 0.7V |
Series | Input Logic Level - High 1.7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 2ns @ 2.5V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-VQFN (3.5x3.5) |
Number of Inputs 1 | Package / Case 14-VFQFN Exposed Pad |
Voltage - Supply 0.8V ~ 2.7V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,63000 | € 0,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,34554 | € 1 036,62 |
| Unit Price without VAT: | € 0,63000 |
|---|---|
| Unit Price with VAT: | € 0,76860 |

