
SN74ALVCH245DGVR | |
|---|---|
DigiKey Part Number | 296-6276-2-ND - Tape & Reel (TR) 296-6276-1-ND - Cut Tape (CT) 296-6276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH245DGVR |
Description | IC TXRX NON-INVERT 3.6V 20-TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH245DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,29681 | € 593,62 |
| 4 000 | € 0,28869 | € 1 154,76 |
| 6 000 | € 0,28462 | € 1 707,72 |
| 10 000 | € 0,28011 | € 2 801,10 |
| 14 000 | € 0,27748 | € 3 884,72 |
| 20 000 | € 0,27494 | € 5 498,80 |
| Unit Price without VAT: | € 0,29681 |
|---|---|
| Unit Price with VAT: | € 0,36211 |



