Universal Bus Transceiver 18-Bit 64-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVCH16901DGGR

DigiKey Part Number
296-6269-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ALVCH16901DGGR
Description
IC UNIV BUS TXRX 64-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Universal Bus Transceiver 18-Bit 64-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVCH16901DGGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Universal Bus Transceiver
Number of Circuits
18-Bit
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
64-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 10 000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 2,01369€ 4 027,38
4 000€ 1,97464€ 7 898,56
Manufacturers Standard Package
Unit Price without VAT:€ 2,01369
Unit Price with VAT:€ 2,45670

Other Suppliers on DigiKey

10 000In Stock
Ships from Rochester Electronics, LLC