Flip Flop 1 Element D-Type 20 Bit Positive Edge 56-BSSOP (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVCH162721DLR

DigiKey Part Number
296-5204-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ALVCH162721DLR
Description
IC FF D-TYPE SGL 20-BIT 56-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 20 Bit Positive Edge 56-BSSOP (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVCH162721DLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
20
Clock Frequency
150 MHz
Max Propagation Delay @ V, Max CL
5.3ns @ 3.3V, 30pF
Trigger Type
Positive Edge
Current - Output High, Low
12mA, 12mA
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Iq)
40 µA
Input Capacitance
3.5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
56-SSOP
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 18 500 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 2,28582€ 2 285,82
2 000€ 2,23432€ 4 468,64
3 000€ 2,20851€ 6 625,53
Manufacturers Standard Package
Unit Price without VAT:€ 2,28582
Unit Price with VAT:€ 2,78870

Other Suppliers on DigiKey

18 500In Stock
Ships from Rochester Electronics, LLC