
SN74ALVC3651-15PCB | |
|---|---|
DigiKey Part Number | 2156-SN74ALVC3651-15PCB-TI-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVC3651-15PCB |
Description | IC 2048X36SYNC FIFO MEM 120HLQFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 72K (2K x 36) Bi-Directional 66.7MHz 9.5ns 120-HLQFP (14x14) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Size | 72K (2K x 36) | |
Function | Synchronous | |
Data Rate | 66.7MHz | |
Access Time | 9.5ns | |
Voltage - Supply | 3 V ~ 3.6 V | |
Current - Supply (Max) | 350µA | |
Bus Directional | Bi-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | Yes | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 120-LQFP | |
Supplier Device Package | 120-HLQFP (14x14) | |
Base Product Number |
| Tray: | 273 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | € 96,31000 | € 288,93 |
| Unit Price without VAT: | € 96,31000 |
|---|---|
| Unit Price with VAT: | € 117,49820 |

