
SN74ALVC14DGVR | |
|---|---|
DigiKey Part Number | 296-5119-2-ND - Tape & Reel (TR) 296-5119-1-ND - Cut Tape (CT) 296-5119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC14DGVR |
Description | IC INVERTER 6CH 1-INP 14TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC14DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.35V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.4ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TVSOP | |
Package / Case | 14-TFSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,25200 | € 2,52 |
| 25 | € 0,22480 | € 5,62 |
| 100 | € 0,19470 | € 19,47 |
| 250 | € 0,18032 | € 45,08 |
| 500 | € 0,17162 | € 85,81 |
| 1 000 | € 0,16447 | € 164,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,15859 | € 317,18 |
| 4 000 | € 0,15375 | € 615,00 |
| 6 000 | € 0,15132 | € 907,92 |
| 10 000 | € 0,14863 | € 1 486,30 |
| 14 000 | € 0,14706 | € 2 058,84 |
| 20 000 | € 0,14555 | € 2 911,00 |
| 50 000 | € 0,14230 | € 7 115,00 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43920 |

