Counter IC Binary Counter 1 Element 4 Bit Positive Edge 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS561AN

DigiKey Part Number
SN74ALS561AN-ND
Manufacturer
Manufacturer Product Number
SN74ALS561AN
Description
IC BINARY COUNTER 4-BIT 20DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS561AN Models
Product Attributes
Filter Similar Products
Category
Timing
Synchronous
Manufacturer
Texas Instruments
Count Rate
30 MHz
Series
Trigger Type
Positive Edge
Packaging
Tube
Voltage - Supply
4.5 V ~ 5.5 V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Logic Type
Binary Counter
Mounting Type
Through Hole
Direction
Down
Package / Case
20-DIP (0.300", 7.62mm)
Number of Elements
1
Supplier Device Package
20-PDIP
Number of Bits per Element
4
Base Product Number
Reset
Asynchronous/Synchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 6 973 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
200€ 4,35580€ 871,16
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 4,35580
Unit Price with VAT:€ 5,31408

Other Suppliers on DigiKey

6 973In Stock
Ships from Rochester Electronics, LLC