
SN74ALS520NSR | |
|---|---|
DigiKey Part Number | 296-28845-2-ND - Tape & Reel (TR) 296-28845-1-ND - Cut Tape (CT) 296-28845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS520NSR |
Description | IC ID COMPARATOR 8BIT 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS520NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Identity Comparator | |
Number of Bits | 8 | |
Output | Active Low | |
Output Function | A=B | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 2.6mA, 24mA | |
Max Propagation Delay @ V, Max CL | 20ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,36000 | € 2,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,64306 | € 3 286,12 |
| 4 000 | € 1,61008 | € 6 440,32 |
| Unit Price without VAT: | € 2,36000 |
|---|---|
| Unit Price with VAT: | € 2,87920 |

