
SN74ALS27ADR | |
|---|---|
DigiKey Part Number | 296-14731-2-ND - Tape & Reel (TR) 296-14731-1-ND - Cut Tape (CT) 296-14731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS27ADR |
Description | IC GATE NOR 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS27ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,05000 | € 1,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,67062 | € 1 676,55 |
| 5 000 | € 0,65561 | € 3 278,05 |
| 7 500 | € 0,64810 | € 4 860,75 |
| 12 500 | € 0,63977 | € 7 997,12 |
| Unit Price without VAT: | € 1,05000 |
|---|---|
| Unit Price with VAT: | € 1,28100 |

