MFR Recommended
Similar
Similar

SN74AHCT240PWRG4 | |
|---|---|
DigiKey Part Number | SN74AHCT240PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHCT240PWRG4 |
Description | IC BUFFER INVERT 5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT240PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,14658 | € 586,32 |
| 6 000 | € 0,14425 | € 865,50 |
| 10 000 | € 0,14167 | € 1 416,70 |
| 14 000 | € 0,14016 | € 1 962,24 |
| 20 000 | € 0,13870 | € 2 774,00 |
| 50 000 | € 0,13558 | € 6 779,00 |
| Unit Price without VAT: | € 0,14658 |
|---|---|
| Unit Price with VAT: | € 0,17883 |




