
SN74AHCT174PWR | |
|---|---|
DigiKey Part Number | 296-23236-2-ND - Tape & Reel (TR) 296-23236-1-ND - Cut Tape (CT) 296-23236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT174PWR |
Description | IC FF D-TYPE SGL 6-BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT174PWR Models |
Category | Max Propagation Delay @ V, Max CL 8.8ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Master Reset | Input Capacitance 2 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 6 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 115 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,68000 | € 0,68 |
| 10 | € 0,48400 | € 4,84 |
| 25 | € 0,43560 | € 10,89 |
| 100 | € 0,38200 | € 38,20 |
| 250 | € 0,35652 | € 89,13 |
| 500 | € 0,34114 | € 170,57 |
| 1 000 | € 0,32847 | € 328,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,31804 | € 636,08 |
| 4 000 | € 0,30946 | € 1 237,84 |
| 6 000 | € 0,30517 | € 1 831,02 |
| 10 000 | € 0,30040 | € 3 004,00 |
| 14 000 | € 0,29762 | € 4 166,68 |
| 20 000 | € 0,29495 | € 5 899,00 |
| Unit Price without VAT: | € 0,68000 |
|---|---|
| Unit Price with VAT: | € 0,82960 |

