Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT174DR

DigiKey Part Number
296-31748-2-ND - Tape & Reel (TR)
296-31748-1-ND - Cut Tape (CT)
296-31748-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT174DR
Description
IC FF D-TYPE SINGLE 6BIT 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT174DR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
4 µA
Function
Master Reset
Input Capacitance
2 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
16-SOIC
Number of Bits per Element
6
Package / Case
16-SOIC (0.154", 3.90mm Width)
Clock Frequency
115 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 648
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,42000€ 0,42
10€ 0,29200€ 2,92
25€ 0,26080€ 6,52
100€ 0,22660€ 22,66
250€ 0,21024€ 52,56
500€ 0,20038€ 100,19
1 000€ 0,19375€ 193,75
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,18368€ 459,20
5 000€ 0,17851€ 892,55
7 500€ 0,17592€ 1 319,40
12 500€ 0,17305€ 2 163,12
17 500€ 0,17138€ 2 999,15
25 000€ 0,16977€ 4 244,25
Manufacturers Standard Package
Unit Price without VAT:€ 0,42000
Unit Price with VAT:€ 0,51240

Other Suppliers on DigiKey

9 948In Stock
Ships from Rochester Electronics, LLC