Similar

SN74AHCT14BQAR | |
|---|---|
DigiKey Part Number | 296-SN74AHCT14BQARTR-ND - Tape & Reel (TR) 296-SN74AHCT14BQARCT-ND - Cut Tape (CT) 296-SN74AHCT14BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT14BQAR |
Description | IC INVERT SCHMITT 6CH 6IN 14WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 1.5V ~ 1.7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.9V ~ 2.1V |
Part Status Active | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 6 | Supplier Device Package 14-WQFN (3x2.5) |
Features Schmitt Trigger | Package / Case 14-WFQFN Exposed Pad |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT14BQ,115 | Nexperia USA Inc. | 8 900 | 1727-3157-1-ND | € 0,25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,41000 | € 0,41 |
| 10 | € 0,28300 | € 2,83 |
| 25 | € 0,25280 | € 6,32 |
| 100 | € 0,21940 | € 21,94 |
| 250 | € 0,20352 | € 50,88 |
| 500 | € 0,19394 | € 96,97 |
| 1 000 | € 0,18725 | € 187,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,17629 | € 528,87 |
| 6 000 | € 0,17151 | € 1 029,06 |
| 9 000 | € 0,16912 | € 1 522,08 |
| 15 000 | € 0,16647 | € 2 497,05 |
| 21 000 | € 0,16492 | € 3 463,32 |
| 30 000 | € 0,16343 | € 4 902,90 |
| Unit Price without VAT: | € 0,41000 |
|---|---|
| Unit Price with VAT: | € 0,50020 |


