MFR Recommended

SN74AHC74RGYRG4 | |
|---|---|
DigiKey Part Number | SN74AHC74RGYRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHC74RGYRG4 |
Description | IC FF D-TYPE DBL 1-BIT 14-VQFN |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC74RGYRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 115 MHz | |
Max Propagation Delay @ V, Max CL | 9.3ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 2 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,14840 | € 445,20 |
| 6 000 | € 0,14425 | € 865,50 |
| 9 000 | € 0,14217 | € 1 279,53 |
| 15 000 | € 0,13986 | € 2 097,90 |
| 21 000 | € 0,13852 | € 2 908,92 |
| 30 000 | € 0,13722 | € 4 116,60 |
| Unit Price without VAT: | € 0,14840 |
|---|---|
| Unit Price with VAT: | € 0,18105 |


