
SN74AHC257QWBQBRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHC257QWBQBRQ1TR-ND - Tape & Reel (TR) 296-SN74AHC257QWBQBRQ1CT-ND - Cut Tape (CT) 296-SN74AHC257QWBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC257QWBQBRQ1 |
Description | IC DATA SELECT/MUX 4X2:1 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 4 x 2:1 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Data Selector/Multiplexer | Mounting Type Surface Mount, Wettable Flank |
Circuit 4 x 2:1 | Package / Case 16-WFQFN Exposed Pad |
Independent Circuits 1 | Supplier Device Package 16-WQFN (2.5x3.5) |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAHCT157QWBQBRQ1 | Texas Instruments | 3 000 | 296-CAHCT157QWBQBRQ1CT-ND | € 0,57000 | Parametric Equivalent |
| SN74AHC157QWBQBRQ1 | Texas Instruments | 2 990 | 296-SN74AHC157QWBQBRQ1CT-ND | € 0,59000 | Parametric Equivalent |
| SN74AHC257BQBR | Texas Instruments | 2 970 | 296-SN74AHC257BQBRCT-ND | € 0,39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,31900 | € 3,19 |
| 25 | € 0,28480 | € 7,12 |
| 100 | € 0,24790 | € 24,79 |
| 250 | € 0,23024 | € 57,56 |
| 500 | € 0,21958 | € 109,79 |
| 1 000 | € 0,21326 | € 213,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,19998 | € 599,94 |
| 6 000 | € 0,19468 | € 1 168,08 |
| 9 000 | € 0,19202 | € 1 728,18 |
| 15 000 | € 0,18908 | € 2 836,20 |
| 21 000 | € 0,18736 | € 3 934,56 |
| 30 000 | € 0,18571 | € 5 571,30 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54900 |

