
SN74AHC257BQBR | |
|---|---|
DigiKey Part Number | 296-SN74AHC257BQBRTR-ND - Tape & Reel (TR) 296-SN74AHC257BQBRCT-ND - Cut Tape (CT) 296-SN74AHC257BQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC257BQBR |
Description | IC DATA SELECT/MUX 4X2:1 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 4 x 2:1 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Data Selector/Multiplexer | Package / Case 16-WFQFN Exposed Pad |
Circuit 4 x 2:1 | Supplier Device Package 16-WQFN (2.5x3.5) |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAHCT157QWBQBRQ1 | Texas Instruments | 3 000 | 296-CAHCT157QWBQBRQ1CT-ND | € 0,57000 | Parametric Equivalent |
| SN74AHC157QWBQBRQ1 | Texas Instruments | 2 990 | 296-SN74AHC157QWBQBRQ1CT-ND | € 0,59000 | Parametric Equivalent |
| SN74AHC257QWBQBRQ1 | Texas Instruments | 2 867 | 296-SN74AHC257QWBQBRQ1CT-ND | € 0,45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,27500 | € 2,75 |
| 25 | € 0,24480 | € 6,12 |
| 100 | € 0,21230 | € 21,23 |
| 250 | € 0,19688 | € 49,22 |
| 500 | € 0,18752 | € 93,76 |
| 1 000 | € 0,18075 | € 180,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,17035 | € 511,05 |
| 6 000 | € 0,16571 | € 994,26 |
| 9 000 | € 0,16338 | € 1 470,42 |
| 15 000 | € 0,16081 | € 2 412,15 |
| 21 000 | € 0,15930 | € 3 345,30 |
| 30 000 | € 0,15785 | € 4 735,50 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47580 |

