
SN74AHC165BQBR | |
|---|---|
DigiKey Part Number | 296-SN74AHC165BQBRTR-ND - Tape & Reel (TR) 296-SN74AHC165BQBRCT-ND - Cut Tape (CT) 296-SN74AHC165BQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC165BQBR |
Description | IC SHIFT REGTR COMP 8BIT 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-WFQFN Exposed Pad |
Output Type Complementary | Supplier Device Package 16-WQFN (2.5x3.5) |
Number of Elements 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV165APW-Q100J | Nexperia USA Inc. | 250 | 1727-74LV165APW-Q100JCT-ND | € 0,36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,23100 | € 2,31 |
| 25 | € 0,20560 | € 5,14 |
| 100 | € 0,17790 | € 17,79 |
| 250 | € 0,16456 | € 41,14 |
| 500 | € 0,15656 | € 78,28 |
| 1 000 | € 0,14995 | € 149,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,15052 | € 451,56 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,40260 |

