Asynchronous FIFO 18K (2K x 9) Uni-Directional 33.3MHz 20ns 44-PLCC (16.58x16.58)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Asynchronous FIFO 18K (2K x 9) Uni-Directional 33.3MHz 20ns 44-PLCC (16.58x16.58)
44-LCC (J-Lead)
44-LCC (J-Lead)

SN74ACT7808-30FN

DigiKey Part Number
296-4472-5-ND
Manufacturer
Manufacturer Product Number
SN74ACT7808-30FN
Description
IC FIFO ASYNC 2KX9 20NS 44PLCC
Customer Reference
Detailed Description
Asynchronous FIFO 18K (2K x 9) Uni-Directional 33.3MHz 20ns 44-PLCC (16.58x16.58)
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT7808-30FN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Size
18K (2K x 9)
Function
Asynchronous
Data Rate
33.3MHz
Access Time
20ns
Voltage - Supply
4.5 V ~ 5.5 V
Current - Supply (Max)
400µA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
No
FWFT Support
No
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.58x16.58)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2 800 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2 800In Stock
Ships from Rochester Electronics, LLC