MFR Recommended
Similar

SN74ACT245PWRG4 | |
|---|---|
DigiKey Part Number | SN74ACT245PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ACT245PWRG4 |
Description | IC TXRX NON-INVERT 5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT245PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,39269 | € 785,38 |
| 4 000 | € 0,38246 | € 1 529,84 |
| 6 000 | € 0,37734 | € 2 264,04 |
| 10 000 | € 0,37166 | € 3 716,60 |
| 14 000 | € 0,36835 | € 5 156,90 |
| 20 000 | € 0,36516 | € 7 303,20 |
| Unit Price without VAT: | € 0,39269 |
|---|---|
| Unit Price with VAT: | € 0,47908 |



