


SN74ACT2227DW | |
|---|---|
DigiKey Part Number | 296-4371-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT2227DW |
Description | IC FIFO SYNC 64X1X2 9NS 28SOIC |
Customer Reference | |
Detailed Description | Synchronous FIFO 128 (64 x 1 x 2) Uni-Directional 60MHz 9ns 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT2227DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Size | 128 (64 x 1 x 2) | |
Function | Synchronous | |
Data Rate | 60MHz | |
Access Time | 9ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 400µA | |
Bus Directional | Uni-Directional | |
Expansion Type | - | |
Programmable Flags Support | No | |
Retransmit Capability | No | |
FWFT Support | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |

