MFR Recommended
Similar

SN74ACT08DRE4 | |
|---|---|
DigiKey Part Number | SN74ACT08DRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ACT08DRE4 |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT08DRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,19927 | € 498,18 |
| 5 000 | € 0,19373 | € 968,65 |
| 7 500 | € 0,19095 | € 1 432,12 |
| 12 500 | € 0,18788 | € 2 348,50 |
| 17 500 | € 0,18609 | € 3 256,58 |
| 25 000 | € 0,18436 | € 4 609,00 |
| Unit Price without VAT: | € 0,19927 |
|---|---|
| Unit Price with VAT: | € 0,24311 |




